Schutzinger Transparent Banana Connector, 4 mm Connector, Press Fit Termination
- RS Stock No.:
- 609-412
- Mfr. Part No.:
- RS SET SEBV 9050 / TRANSP
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£49.85
(exc. VAT)
£59.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £49.85 |
| 10 + | £45.87 |
*price indicative
- RS Stock No.:
- 609-412
- Mfr. Part No.:
- RS SET SEBV 9050 / TRANSP
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Transparent | |
| Termination Method | Press Fit | |
| Connector Size | 4 mm | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Transparent | ||
Termination Method Press Fit | ||
Connector Size 4 mm | ||
- COO (Country of Origin):
- DE
The Schutzinger Set includes a sealing plug and key designed for closing and locking 4 mm diameter safety threaded and press-in sockets. The interlock provides user protection by preventing accidental disconnection. Featuring a transparent head, the sockets color remains visible for easy identification. Ideal for secure and safe socket sealing.
Sealing plug closes and locks Ø 4 mm safety threaded and press-in sockets to prevent accidental disconnection
Transparent head allows the socket color to remain visible for easy identification
Transparent head allows the socket color to remain visible for easy identification
Related links
- Electro PJP Blue Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Blue Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Electro PJP Brown Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Staubli Gold Socket Banana Socket Press Fit Termination 30 → 60V, Gold Plating
- Staubli Black Socket Banana Socket Press Fit Termination 30 → 60V, Gold Plating
- Electro PJP Yellow Female Banana Socket Press Fit Termination 1kV, Nickel Plating
- Staubli Green Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Yellow Female Banana Socket Press Fit Termination 600V, Gold Plating