Staubli Gold Socket Banana Socket, 4 mm Connector, Press Fit Termination, 25A, 30 → 60V, Gold Plating
- RS Stock No.:
- 564-742
- Mfr. Part No.:
- 23.1004
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
£1.27
(exc. VAT)
£1.52
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | £1.27 |
| 10 + | £1.17 |
*price indicative
- RS Stock No.:
- 564-742
- Mfr. Part No.:
- 23.1004
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Gold | |
| Gender | Socket | |
| Termination Method | Press Fit | |
| Voltage Rating | 30 → 60V | |
| Connector Size | 4 mm | |
| Current Rating | 25A | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Gold | ||
Gender Socket | ||
Termination Method Press Fit | ||
Voltage Rating 30 → 60V | ||
Connector Size 4 mm | ||
Current Rating 25A | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
DIAZED fuses, size DII — type gG
DIAZED fuse links, 5SB2 series
Operating class gG
Operating class gG
Standards
IEC 60269-3, DIN VDE 0636
The Staubli Banana Socket is a high-quality connector designed for electrical testing and measurement applications. It features a banana socket for superior conductivity and corrosion resistance. It includes a soldering termination for secure and stable electrical connections.
Panel mount
4mm socket diameter
Brass material with Gold plating
Metal colour
4mm socket diameter
Brass material with Gold plating
Metal colour
Related links
- Staubli Black Socket Banana Socket Press Fit Termination 30 → 60V, Gold Plating
- Staubli Gold Plug Banana Connector Solder Termination 30 → 60V, Gold Plating
- Staubli Red Female Banana Socket Press Fit Termination 30 V Nickel Plating
- Staubli Brown Female Banana Socket Press Fit Termination 1000V, Gold Plating
- Staubli Black Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Grey Female Banana Socket Press Fit Termination 1000V, Gold Plating
- Staubli Green Female Banana Socket Press Fit Termination 600V, Gold Plating
- Staubli Blue Female Banana Socket Press Fit Termination 600V, Gold Plating
