RS PRO Green Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.47

(exc. VAT)

£4.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.47£0.694
5 - 9£3.19£0.638
10 +£2.88£0.576

*price indicative

RS Stock No.:
558-857
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Green

Gender

Female

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

10A

Connector Size

4 mm

Contact Plating

Nickel

COO (Country of Origin):
GB
The RS Pro Banana test sockets can be panel mounted to provide easy connection points during the development and testing of an electronic device. They're designed for use with shrouded plugs or plugs with a retractable shroud. The threaded body and nut design make for easy panel mounting, while the solder tag on the rear allows you to attach a wire and run it back into the device. These sockets are intended for low voltage use and have a current rating of 10 A. This makes them a good choice for testing small devices. They are mainly used for electronics or electrical products to connect cables.

4mm Sockets
Nickel Plated
Supplied with brass nut
Polypropylene material
RoHS compliant

Related links