RS PRO White Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
- RS Stock No.:
- 558-860
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 22 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £3.47 | £0.694 |
| 5 - 9 | £3.19 | £0.638 |
| 10 + | £2.88 | £0.576 |
*price indicative
- RS Stock No.:
- 558-860
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Colour | White | |
| Gender | Female | |
| Termination Method | Screw | |
| Voltage Rating | 60V dc | |
| Connector Size | 4 mm | |
| Current Rating | 10A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Gender Female | ||
Termination Method Screw | ||
Voltage Rating 60V dc | ||
Connector Size 4 mm | ||
Current Rating 10A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- GB
The RS Pro Banana test sockets can be panel mounted to provide easy connection points during the development and testing of an electronic device. They're designed for use with shrouded plugs or plugs with a retractable shroud. The threaded body and nut design make for easy panel mounting, while the solder tag on the rear allows you to attach a wire and run it back into the device. These sockets are intended for low voltage use and have a current rating of 10 A. This makes them a good choice for testing small devices. They are mainly used for electronics or electrical products to connect cables.
4mm Sockets
Nickel Plated
Supplied with brass nut
Polypropylene material
RoHS compliant
Nickel Plated
Supplied with brass nut
Polypropylene material
RoHS compliant
Related links
- RS PRO Yellow Female Banana Connectors Screw Termination 60V dc, Nickel Plating
- RS PRO Green Female Banana Connectors Screw Termination 60V dc, Nickel Plating
- RS PRO Brown Female Banana Connectors Screw Termination 60V dc, Nickel Plating
- RS PRO Grey Female Banana Connectors Screw Termination 60V dc, Nickel Plating
- RS PRO Blue Female Banana Connectors Screw Termination 60V dc, Nickel Plating
- Staubli White Female Banana Socket Tab Termination 30 V, 60V dc
- RS PRO White Female Banana Socket Solder Termination 50V, Silver Plating
- Schutzinger Green Female Banana Socket Screw Termination 30 V ac Nickel Plating