Discontinued
- RS Stock No.:
- 429-329
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Green | |
| Gender | Male | |
| Current Rating | 10A | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Green | ||
Gender Male | ||
Current Rating 10A | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Related links
- RS PRO Nickel Plated, 10A
- RS PRO Green Female Banana Connectors Screw Termination 60V dc, Nickel Plating
- RS PRO Green Male Banana Connectors 8A Nickel Plating
- RS PRO Green Female Banana Socket 32A Nickel Plating
- RS PRO Green Male Banana Plug 32A Nickel Plating
- RS PRO Green Male Banana Plug 24A Nickel Plating
- RS PRO Green Male Banana Plug 19A Nickel Plating
- RS PRO Green Female Banana Socket 24A Nickel, Tin Plating
