RS PRO Green Male Banana Plug, 4 mm Connector, 24A, 30V, Nickel Plating
- RS Stock No.:
- 208-0267
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 5 units)*
£16.51
(exc. VAT)
£19.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £16.51 | £3.302 |
| 10 - 19 | £16.00 | £3.20 |
| 20 - 49 | £15.54 | £3.108 |
| 50 + | £14.38 | £2.876 |
*price indicative
- RS Stock No.:
- 208-0267
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Green | |
| Gender | Male | |
| Voltage Rating | 30V | |
| Current Rating | 24A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Type | Banana Plug | |
| Insulation Material | ABS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Green | ||
Gender Male | ||
Voltage Rating 30V | ||
Current Rating 24A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Type Banana Plug | ||
Insulation Material ABS | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Banana Plug - Male
Looking to make your own test leads, then RS PRO has the perfect addition in the 4 mm banana plug. This plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from nickel-plated brass with a transfer termination method. It accepts test lead cables with a 4 mm diameter and is suitable for any standard 4 mm insulated or non-insulated socket.
Features and Benefits
- 4 mm male banana plug
- Nickel-plated brass contact
- Keeps your cables and equipment safe
- Voltage rating: 30V AC – 60V DC
- Current rating: 24A
- ABS plastic insulation material to ensure a strong and durable plug
Applications
There are many variations of banana plug connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, audio leads and many other test and installation applications such as
Electrical and Electronic servicing
Automotive
Maintenance
Electrical and Electronic servicing
Automotive
Maintenance
How do you make a banana plug test lead?
Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Green Male Banana Plug Screw Termination 30V, Nickel Plating
- RS PRO Black Male Banana Plug 24A Nickel Plating
- RS PRO Blue Male Banana Plug 24A Nickel Plating
- RS PRO Yellow Male Banana Plug 24A Nickel Plating
- RS PRO Red Male Banana Plug 24A Nickel Plating
- RS PRO Green Male Banana Plug 32A Nickel Plating
- RS PRO Green Male Banana Plug 19A Nickel Plating
- RS PRO Green Male Banana Plug Solder Termination 30V, Nickel Plating
