Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- RS Stock No.:
- 853-215
- Mfr. Part No.:
- VZBA-A-1/4-WW-63-T-22-F0304-V4V4T-PA10
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£280.33
(exc. VAT)
£336.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.33 |
*price indicative
- RS Stock No.:
- 853-215
- Mfr. Part No.:
- VZBA-A-1/4-WW-63-T-22-F0304-V4V4T-PA10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Weld-on End | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 8 | |
| Flow Factor Kv | 7m³/h | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Weld-on End | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 8 | ||
Flow Factor Kv 7m³/h | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is a robust 2-way valve designed for efficient control of fluid flow in various applications, featuring a pneumatic actuator for reliable operation across varying conditions.
Designed for inline installation, supporting various mounting positions
Operating pressure range from 0.55 MPa to 0.8 MPa ensures versatility
Constructed from high-alloy stainless steel for extended durability
Flow direction is reversible, accommodating different system layouts
Corrosion resistance class CRC 1 supports low corrosion environments
Fluid compatibility includes compressed air, inert gases, and NEUTRAL fluids
Related links
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator


