Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£524.93

(exc. VAT)

£629.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£524.93

*price indicative

RS Stock No.:
852-418
Mfr. Part No.:
VZBA-A-11/2-WW-63-T-22-F0507-V4V4T-PA40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Weld-on End

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 40

Body Material

High Alloy Stainless Steel

Flow Factor Kv

170m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo control valve serves as a robust solution for efficient fluid regulation, utilising pneumatic actuation within a reliable 2-way ball design to ensure optimal flow management.

Designed for inline installation with weld-on ends for versatility

Soft sealing principle guarantees secure and leak-proof operation

Compatible with a range of operating pressures from 0.55 MPa to 0.8 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy