Festo Cast Stainless Steel NPT, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£1,827.51

(exc. VAT)

£2,193.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,827.51

*price indicative

RS Stock No.:
852-214
Mfr. Part No.:
VZBE-A-4-T-63-T-2-F1012-V15V16-PB480
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

NPT

Ball Material

Alloy Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 100

Body Material

Cast Stainless Steel

Flow Factor Kv

1637m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit features a quarter turn actuator designed for pneumatic actuation. It provides reliable sealing and easy installation across various mounting positions, ensuring efficiency in process management.

Soft sealing principle for enhanced reliability

Operating pressure range of 0.55 MPa to 0.8 MPa

Breakaway torque of 138 Nm for effective valve function

Corrosion-resistant materials with RoHS compliance

Versatile mounting options suited for inline installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy