Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 852-213
- Mfr. Part No.:
- VZBE-A-3-T-63-T-2-F0710-V15V16-PB300
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,374.20
(exc. VAT)
£1,649.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,374.20 |
*price indicative
- RS Stock No.:
- 852-213
- Mfr. Part No.:
- VZBE-A-3-T-63-T-2-F0710-V15V16-PB300
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | NPT | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 80 | |
| Body Material | Cast Stainless Steel | |
| Flow Factor Kv | 995m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type NPT | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 80 | ||
Body Material Cast Stainless Steel | ||
Flow Factor Kv 995m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo pneumatic quarter turn actuator is designed for efficient operation in various applications, ensuring reliable performance in demanding environments. This actuator facilitates effective actuation of process valves, enhancing control in automated systems.
Operates within a pressure range of 0.55 MPa to 0.8 MPa
Versatile mounting position allows for inline installation
Flow direction is reversible, providing flexible system compatibility
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809124
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809123
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve


