Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 852-200
- Mfr. Part No.:
- VZBE-A-3-T-63-T-2-F0710-V15V16-PA160
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£1,083.53
(exc. VAT)
£1,300.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,083.53 |
*price indicative
- RS Stock No.:
- 852-200
- Mfr. Part No.:
- VZBE-A-3-T-63-T-2-F0710-V15V16-PA160
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | NPT | |
| Product Type | Process Ball Valve | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 80 | |
| Flow Factor Kv | 995m³/h | |
| Body Material | Cast Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type NPT | ||
Product Type Process Ball Valve | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 80 | ||
Flow Factor Kv 995m³/h | ||
Body Material Cast Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo valve unit designed for efficient quarter-turn actuation with pneumatic functionality, suitable for various media applications and operating conditions.
Designed for inline installation with a versatile mounting position
Provides a reliable flow direction that is reversible to suit different requirements
Operates effectively under a pressure range of 5.5 to 8 bar
Constructed from cast stainless steel, ensuring durability and corrosion resistance
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Cast Stainless Steel Threaded Ball Valve, NPT
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809124
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809123


