Festo Cast Stainless Steel NPT, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£490.64

(exc. VAT)

£588.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£490.64

*price indicative

RS Stock No.:
852-209
Mfr. Part No.:
VZBE-A-11/2-T-63-T-2-F0507-V15V15-PB80
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

NPT

Product Type

Process Ball Valve

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 40

Body Material

Cast Stainless Steel

Flow Factor Kv

247m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo quarter turn actuator designed for pneumatic operation, Ideal for controlling flow in various processes through its reliable and versatile functionality.

Soft sealing principle ensures efficient operation and minimal leakage

Accepts a wide range of mounting positions for flexible installation

Constructed from cast stainless steel for enhanced durability

Designed for reversible flow direction, accommodating diverse applications

Operating pressure range from 0.55 MPa to 0.8 MPa guarantees robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy