Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 851-873
- Mfr. Part No.:
- VZBE-A-2-T-63-T-2-F0507-V15V15-PA60
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£506.24
(exc. VAT)
£607.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £506.24 |
*price indicative
- RS Stock No.:
- 851-873
- Mfr. Part No.:
- VZBE-A-2-T-63-T-2-F0507-V15V15-PA60
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | NPT | |
| Product Type | Process Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 50 | |
| Body Material | Cast Stainless Steel | |
| Flow Factor Kv | 420m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type NPT | ||
Product Type Process Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 50 | ||
Body Material Cast Stainless Steel | ||
Flow Factor Kv 420m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo valve unit delivers efficient performance in applications requiring precise control of flow. Designed for pneumatic actuation, its robust construction ensures reliable operation across a range of conditions.
Quarter turn actuator design allows for fast operation
Soft sealing principle enhances leakage prevention
Pneumatic type of actuation provides reliability and speed
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Rod Lever Ball Valve VZBE Series 4809122
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Cast Stainless Steel Threaded Ball Valve, NPT


