Festo High Alloy Stainless Steel Flange, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£886.96

(exc. VAT)

£1,064.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£886.96

*price indicative

RS Stock No.:
851-860
Mfr. Part No.:
VZBC-A-50-FF-40-22-F0507-V4V4T-PB160
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Flange

Product Type

Process Ball Valve

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 50

Flow Factor Kv

275m³/h

Body Material

High Alloy Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a robust 2-way valve, designed for precise control in pneumatic actuation applications, ensuring reliable performance across various operating conditions.

Soft sealing principle for enhanced leak tightness

Versatile mounting position allows for inline installation

Operating pressure ranges from 0.55 MPa to 0.8 MPa

Max media temperature withstands up to 200 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy