Legris Brass Threaded Threaded Standard Ball Valve, G3/4 40 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£108.63

(exc. VAT)

£130.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.63

*price indicative

RS Stock No.:
836-428
Mfr. Part No.:
0489 18 27
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Valve Type

Standard Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Ball Valve

Inlet Port Size

G3/4

Outlet Port Size

G3/4

Body Material

Brass

Inlet Thread Standard

G

Inlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

-40°C

Outlet Port Gender

Female

Maximum Operating Temperature

80°C

Handle Material

Brass

Maximum Operating Pressure

40 bar

Series

489

COO (Country of Origin):
FR
The Legris 3/2 in-line vented ball valve female offers reliable sealing technology for industrial applications, ensuring consistent performance under both pressure and vacuum conditions.

Automatic seal wear compensation enhances long-term reliability

Constructed from robust, corrosion-resistant materials for durability

Leak-tested in production to ensure optimal performance

Customised configurations available for specific operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy