Sferaco Carbon Steel Threaded Threaded Ball, BSP 63 bar, Manual Ball Valve

Subtotal (1 unit)*

£99.93

(exc. VAT)

£119.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.93

*price indicative

RS Stock No.:
707-607
Mfr. Part No.:
705008
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Valve Type

Ball

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Manual Ball Valve

Inlet Port Size

1-1/2 in

Outlet Port Size

1-1/2 in

Body Material

Carbon Steel

Inlet Port Gender

Female

Outlet Thread Standard

BSP

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Maximum Operating Temperature

180°C

Handle Material

304 Stainless Steel

Standards/Approvals

EN 12266-1, ISO 9001:2015, ATEX Group II Category 2, ISO 14001:2015, CE, ISO 228-1, EN 16722, LRQA

Series

705

Maximum Operating Pressure

63 bar

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy