Camozzi Brass Threaded Threaded 2/2-Way, 1/8 in 20 bar, Manual Ball Valve
- RS Stock No.:
- 830-216
- Mfr. Part No.:
- 2943 1/8
- Brand:
- Camozzi
Subtotal (1 unit)*
£10.32
(exc. VAT)
£12.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.32 |
*price indicative
- RS Stock No.:
- 830-216
- Mfr. Part No.:
- 2943 1/8
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Manual Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | 2/2-Way | |
| Inlet Port Size | 1/8 in | |
| Outlet Port Size | 1/8 in | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Handle Material | Polyamide | |
| Maximum Operating Pressure | 20 bar | |
| Series | 2943 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Manual Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type 2/2-Way | ||
Inlet Port Size 1/8 in | ||
Outlet Port Size 1/8 in | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Handle Material Polyamide | ||
Maximum Operating Pressure 20 bar | ||
Series 2943 | ||
- COO (Country of Origin):
- IT
The Camozzi Mini ball valve is designed to provide efficient control of fluid flow in industrial applications, making them essential for various operational requirements.
Compact design optimises space without compromising on performance
Constructed for industrial use, ensuring durability and reliability
Key dimensions include G1/8 connection and 6 mm nominal diameter
Easily accessible for installation and maintenance, enhancing operational efficiency
Related links
- Camozzi Brass Threaded Threaded 2/2-Way Manual Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Manual Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball G 1 bar, Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve/3/2-Way Valve Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Bistable Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball G 1 bar, Ball Valve
- RS PRO Brass Threaded Threaded 2-Way Ball Valve
