Sferaco Nickel Plated Brass Threaded Threaded Ball, BSP 40 bar, Ball Valve
- RS Stock No.:
- 648-750
- Mfr. Part No.:
- 508006
- Brand:
- Sferaco
Subtotal (1 unit)*
£14.92
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.92 |
*price indicative
- RS Stock No.:
- 648-750
- Mfr. Part No.:
- 508006
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Port Size | 1 in | |
| Outlet Port Size | 1 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 14001:2015, ISO 9001 :2015 | |
| Series | 508 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Port Size 1 in | ||
Outlet Port Size 1 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Minimum Operating Temperature -10°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 14001:2015, ISO 9001 :2015 | ||
Series 508 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sferaco Brass ball valve ACS PN30 Batiment Plus 4MS features a full bore design with a large flat sealing face, suitable for drinking water and water distribution systems. It includes PTFE packing and an anti blow-out stem for secure and reliable operation. The valve is equipped with a flat black reversible steel handle with Decrement coating for enhanced durability and comes with a 5-year warranty.
Anti blow-out stem
Large flat sealing face
Solid ball
PTFE packing
Flat steel handle or aluminum butterfly handle
Related links
- Sferaco Nickel Plated Brass Threaded Threaded Ball 40 bar, Ball Valve
- Sferaco Nickel Plated Brass Threaded Ball 40 bar, Ball Valve
- Sferaco Nickel Plated Brass Threaded Threaded Ball Ball Valve
- Sferaco Nickel Plated Brass Threaded Ball Ball Valve
- Blue Compressed Air Piping
- Bronze Drill Bits
- Case Laptop Bags
- Ceramic Saw Blades
