Sferaco Nickel Plated Brass Threaded Threaded Ball, 3/8 in 40 bar, Ball Valve
- RS Stock No.:
- 648-603
- Mfr. Part No.:
- 565003S
- Brand:
- Sferaco
Subtotal (1 unit)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 26 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | £11.13 |
*price indicative
- RS Stock No.:
- 648-603
- Mfr. Part No.:
- 565003S
- Brand:
- Sferaco
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | 3/8 in | |
| Outlet Port Size | 3/8 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Aluminium | |
| Standards/Approvals | DIN EN 13828, REACH, Directive 2014/68/UE, ISO 14001:2015, ISO 9001 :2015, DVGW, A.C.S. N° 24 ACC LY 533, ACS, DVGW W570-1 | |
| Maximum Operating Pressure | 40 bar | |
| Series | 565 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Port Size 3/8 in | ||
Outlet Port Size 3/8 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Handle Material Aluminium | ||
Standards/Approvals DIN EN 13828, REACH, Directive 2014/68/UE, ISO 14001:2015, ISO 9001 :2015, DVGW, A.C.S. N° 24 ACC LY 533, ACS, DVGW W570-1 | ||
Maximum Operating Pressure 40 bar | ||
Series 565 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
