Sferaco Nickel Plated Brass Threaded Threaded Ball, 3/8 in 40 bar, Ball Valve
- RS Stock No.:
- 648-580
- Mfr. Part No.:
- 568003
- Brand:
- Sferaco
Subtotal (1 unit)*
£9.63
(exc. VAT)
£11.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.63 |
*price indicative
- RS Stock No.:
- 648-580
- Mfr. Part No.:
- 568003
- Brand:
- Sferaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Valve Type | Ball | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | 3/8 in | |
| Outlet Port Size | 3/8 in | |
| Body Material | Nickel Plated Brass | |
| Inlet Thread Standard | BSP | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 110°C | |
| Handle Material | Aluminium | |
| Standards/Approvals | FDES, ISO 9001:2015, 4MS, ACS, DVGW, NF | |
| Maximum Operating Pressure | 40 bar | |
| Series | 568 | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Valve Type Ball | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size 3/8 in | ||
Outlet Port Size 3/8 in | ||
Body Material Nickel Plated Brass | ||
Inlet Thread Standard BSP | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 110°C | ||
Handle Material Aluminium | ||
Standards/Approvals FDES, ISO 9001:2015, 4MS, ACS, DVGW, NF | ||
Maximum Operating Pressure 40 bar | ||
Series 568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sferaco Brass 4MS ball valve with NF certification features a full bore and flat end design, suitable for closing networks of drinking water, heating, watering, water distribution, and cooling systems. It is certified by the French CSTB and complies with NF079, offering a 10-year warranty. The valve includes PTFE packing and an EPDM O-ring on the anti blow-out stem and is equipped with a reversible, anti-corrosion green handle. The drilled ball design helps reduce bacteria growth and scaling.
Full bore
Anti blow-out stem
Solid ball
Flat ends
