Siemens Brass, ISO 228/1, Ball Valve, ISO 228/1
- RS Stock No.:
- 639-228
- Mfr. Part No.:
- VAG60.50-96 / S55230-V135
- Brand:
- Siemens
Subtotal (1 unit)*
£283.03
(exc. VAT)
£339.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.03 |
*price indicative
- RS Stock No.:
- 639-228
- Mfr. Part No.:
- VAG60.50-96 / S55230-V135
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ball Valve | |
| Ball Material | Brass | |
| Outlet Port Size | 2 3/4 in G | |
| Body Material | Brass | |
| Flow Factor Kv | 96m³/h | |
| Inlet Thread Standard | ISO 228/1 | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10204-2.2 (Test report), EN 60534-4 (Leakage class), REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ball Valve | ||
Ball Material Brass | ||
Outlet Port Size 2 3/4 in G | ||
Body Material Brass | ||
Flow Factor Kv 96m³/h | ||
Inlet Thread Standard ISO 228/1 | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10204-2.2 (Test report), EN 60534-4 (Leakage class), REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 2-port open/close ball valve designed for efficient flow control in high-pressure systems. It supports a nominal pressure rating of PN40 and is sized for DN50 pipelines, ensuring substantial flow capacity. Its compact form factor allows for straightforward integration into industrial setups. The valve is built for durability and consistent shut-off performance.
Rotational angle of 90 degree
Durable construction
RoHS and EAC compliant
Related links
- Siemens Brass Ball Valve, ISO 228/1
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
- Siemens Brass Threaded Ball Valve, ISO 228/1
- Siemens Brass Threaded Threaded Ball Ball Valve
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
