RS PRO SS61904-2RS 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS Stock No.:
- 261-2690
- Mfr. Part No.:
- SS61904-2RS
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
£50.64
(exc. VAT)
£60.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £10.128 | £50.64 |
*price indicative
- RS Stock No.:
- 261-2690
- Mfr. Part No.:
- SS61904-2RS
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 37mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Race Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.96kN | |
| Dynamic Load Rating | 5.12kN | |
| Standards/Approvals | English | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 37mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Race Material Stainless Steel | ||
Cage Material Stainless Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.96kN | ||
Dynamic Load Rating 5.12kN | ||
Standards/Approvals English | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Small Pack Size: 893-7470
Large Pack Size: 261-2690
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Related links
- RS PRO SS61904-2RS 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- RS PRO 61904-2RS 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- INA 3904-2RS 2 Row Ball Bearing - 20 mm ID, 37 mm OD 13 mm Race Width
- RS PRO SS61805-2RS 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- RS PRO SS6301-2RS 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS PRO 6301-2RS 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS PRO 6805-2RS 1 Row Ball Bearing - 25 mm ID, 37 mm OD
- NTN 6904ZZ/5K 1 Row Ball Bearing - 20 mm ID, 37 mm OD

