SKF 6315/HC5C3S0 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 928-497
- Mfr. Part No.:
- 6315/HC5C3S0
- Brand:
- SKF
Subtotal (1 unit)*
£1,527.87
(exc. VAT)
£1,833.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,527.87 |
*price indicative
- RS Stock No.:
- 928-497
- Mfr. Part No.:
- 6315/HC5C3S0
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Ceramic | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 76.5kN | |
| Dynamic Load Rating | 114kN | |
| Bore Type | Cylindrical | |
| Series | 6315 | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Sheet Metal | ||
Ball Material Ceramic | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 76.5kN | ||
Dynamic Load Rating 114kN | ||
Bore Type Cylindrical | ||
Series 6315 | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SKF hybrid ceramic deep groove ball bearing is designed for exceptional performance in challenging environments, offering electrical insulation and extended service life. Its innovative design optimises operation in electric motors and various demanding applications.
Manufactured with rings MADE of bearing steel and silicon nitride rolling elements for electrical insulation
Offers protection from electric currents, enhancing operational reliability
Engineered for high wear-resistance and reduced risk of smearing and false brinelling
Capable of handling temperature gradients effectively with extended service life
Related links
- SKF 6315/C4 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315/C3VL0241 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2Z 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2RS1 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315 M/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315 M/C3VL0241 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2Z/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- SKF 6315-2RS1/C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD


