SNR 6202 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 732-776
- Mfr. Part No.:
- 6202
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£3.10
(exc. VAT)
£3.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.10 |
*price indicative
- RS Stock No.:
- 732-776
- Mfr. Part No.:
- 6202
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.2kN | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.2kN | ||
Limiting Speed 34000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NTN Single Row Deep Groove Ball Bearing is engineered to provide exceptional performance and reliAbility in a variety of applications. This bearing features a radial contact design with a pressed steel cage, ensuring efficient operation while minimising friction. Its robust construction is complemented by precise internal dimensions, making it Ideal for both heavy-duty and standard applications. With a mass of 0.238 kg, this bearing has a demonstrated Ability to handle significant loads. Designed for durAbility, it efficiently operates under a wide range of thermal conditions, ensuring longevity and resilience in various environments.
Internal diameter of 45 mm optimises compatibility with various assemblies
External diameter of 75 mm ensures stability and strength under load
Bearing width of 16 mm facilitates appropriate fit within housings
Dynamic load capacity of 22100000 mN supports heavy operational demands
Static load capacity of 15200000 mN enhances reliability in stationary applications
Fatigue limit load of 690000 mN ensures durability over prolonged use
Reference thermal speed of 58200 °/s allows for efficient performance under diverse conditions
Min and max operating temperatures of 233.15 °K and 393.15 °K enable use in various environments
Min shoulder diameter of 50 mm and max shoulder diameter of 70 mm provide flexibility in design options
Rotational frequencies of the elements optimise operation and enhance longevity
Related links
- SKF 6202-RSH 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202/C4 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-2RSH/C4HT 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 6202-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6202-Z/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- SNR 62202EE 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD

