SNR 62306EE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- RS Stock No.:
- 722-572
- Mfr. Part No.:
- 62306EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£54.13
(exc. VAT)
£64.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.13 |
*price indicative
- RS Stock No.:
- 722-572
- Mfr. Part No.:
- 62306EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 15.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.7kN | |
| Series | 6230 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 15.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.7kN | ||
Series 6230 | ||
Bore Type Deep Groove | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed for reliable performance in various applications. Ideal for radial contact, it features a pressed steel cage and contact Seals on both sides to ensure optimal functionality. This robust bearing maintains precision under load, making it an essential component for machinery that requires durability and efficiency. Its Compact design and superior construction allow for effective heat dissipation and extended service life, catering to both industrial and commercial needs.
Constructed with a pressed steel cage for enhanced stability and longevity
Equipped with contact Seals on both sides to protect against contaminants
Optimised for radial contact to support varied load conditions
Maintains precision even at high speeds, ensuring smooth operation
Designed to operate effectively in challenging environments, featuring a wide temperature range
Lightweight design reduces overall bearing mass without compromising strength
Provides a reliable solution for noise reduction in machinery applications
Efficiently handles dynamic and static loads, ensuring consistent performance
Related links
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306N 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NRZZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD

