SNR 62306EEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- RS Stock No.:
- 704-908
- Mfr. Part No.:
- 62306EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£54.21
(exc. VAT)
£65.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.21 |
*price indicative
- RS Stock No.:
- 704-908
- Mfr. Part No.:
- 62306EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15.9kN | |
| Dynamic Load Rating | 29.7kN | |
| Series | 6230 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15.9kN | ||
Dynamic Load Rating 29.7kN | ||
Series 6230 | ||
Bore Type Deep Groove | ||
Limiting Speed 6700rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single Row Deep Groove Ball Bearing is designed to provide reliable performance in a variety of applications. With a precision-engineered internal diameter of 30 mm and external diameter of 72 mm, this bearing ensures optimal load distribution and durability. Built with a pressed steel cage and contact Seals on both sides, it effectively protects against contamination, enhancing its lifespan. This product caters to demanding conditions with a radial clearance class of C3, accommodating thermal expansions and mechanical stresses. An impressive dynamic load capacity of 29,700,000 mN coupled with a fatigue limit load of 720,000 mN makes this bearing suitable for high-performance machinery, ensuring smooth and dependable operation across industries.
Designed for radial contact to promote optimal load handling
Manufactured with a pressed steel cage for enhanced strength and stability
Dual contact Seals provide robust protection against dirt and moisture
Accommodates thermal expansions with a radial clearance class of C3
Dynamic load capacity of 29,700,000 mN supports rigorous operational demands
Fatigue limit load of 720,000 mN ensures longevity and reliability
Internal diameter of 30 mm and external diameter of 72 mm, tailored for precise fit
Effective performance range with a minimum operating temperature of -30°C
High mechanical limit speed of 40,200 rpm for efficient machinery operations
Compact design enhances versatility across various industrial applications
Related links
- SNR 6306NRZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREEC3 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NREE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306EEC4 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306N 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6306NRZZ 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 62306EE 1 Row Bearing Kit - 30 mm ID, 72 mm OD
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD

