SNR 6000FT150ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 706-959
- Mfr. Part No.:
- 6000FT150ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£9.36
(exc. VAT)
£11.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.36 |
*price indicative
- RS Stock No.:
- 706-959
- Mfr. Part No.:
- 6000FT150ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1970N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 4800N | |
| Series | 6000F | |
| Bore Type | Round | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1970N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 4800N | ||
Series 6000F | ||
Bore Type Round | ||
Limiting Speed 28000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing offers superior performance and reliability in demanding applications. Engineered for exceptional radial contact, this single-row bearing features a pressed steel cage which provides enhanced durability, making it suitable for use in environments with temperatures up to 150°C. Its design caters to various mechanical requirements, ensuring effective load support and longevity in performance. Ideal for engineers and manufacturers, The SNR Deep Groove Ball Bearing is a trusted component for maintaining operational efficiency in rotating machinery.
Robust pressed steel cage ensures longevity and resistance to wear
Operating temperature range reaching up to 150°C supports diverse applications
Designed for superior radial contact, enhancing load distribution
Dynamic load capacity of 4,800,000 mN accommodates heavy operational demands
Static load rating of 1,970,000 mN provides stability under stationary conditions
Mechanical limit speed of 168,000 °/s optimises performance in high-speed applications
Min fillet radius of 0.3 mm facilitates proper installation in confined spaces
Includes a maximum shoulder diameter of 24 mm for versatile assembly options
Related links
- SNR 6000ZZC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR S6000EEFD 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EE 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000HVZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000FT150 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6000EEC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD

