SNR 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 706-926
- Mfr. Part No.:
- 6313
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£71.52
(exc. VAT)
£85.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.52 |
*price indicative
- RS Stock No.:
- 706-926
- Mfr. Part No.:
- 6313
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Number of Rows | 1 | |
| Static Load Rating | 59.8kN | |
| Dynamic Load Rating | 97.9kN | |
| Bore Type | Round | |
| Limiting Speed | 6700rpm | |
| Flange Outside Diameter | 140mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Number of Rows 1 | ||
Static Load Rating 59.8kN | ||
Dynamic Load Rating 97.9kN | ||
Bore Type Round | ||
Limiting Speed 6700rpm | ||
Flange Outside Diameter 140mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is expertly engineered to provide robust radial contact with its pressed steel cage design, catering to a wide range of applications. This bearing, with a precision internal diameter of 65 mm and a substantial external diameter of 140 mm, ensures optimal load distribution and minimal friction. It effectively operates within a dynamic load capacity of 97,700,000 mN and a static load capacity of 59,800,000 mN, showcasing its strength and durability. With an operating temperature range from -40°C to 120°C, it ensures reliable performance even in demanding conditions. Its Compact construction allows for seamless integration into various mechanical systems, making it an essential component for industries requiring high performance and reliability in rotating machinery.
Designed with a pressed steel cage for enhanced strength and reliability
Offers a dynamic load capacity of 97,700,000 mN for superior performance
Features an internal diameter of 65 mm and an external diameter of 140 mm for versatility
Allows for effective radial contact, ensuring durability under load
Operates optimally within a temperature span of -40°C to 120°C for diverse applications
Min fillet radius of 2.1 mm contributes to effective load handling
Lightweight at 2.11 kg, facilitating ease of installation and handling
Configured for high rotational speeds with a reference thermal speed of 38,400 °/s
Produces well-defined bearing frequencies for precise diagnostic measurements
Related links
- SKF 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2Z 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313 M/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-Z/C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313-2RS1 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SKF 6313/C4 1 Row Ball Bearing - 65 mm ID, 140 mm OD

