SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£315.23

(exc. VAT)

£378.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.23

*price indicative

RS Stock No.:
706-924
Mfr. Part No.:
6226
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

3450N

Internal Clearance

CN

Dynamic Load Rating

8100N

Bore Type

Round

Series

630

Limiting Speed

36000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Single Row Deep Groove Ball Bearing is engineered for reliability and efficiency in various applications. This high-performance bearing features a radial contact design with an open structure Ideal for accommodating both axial and radial loads. With a robust pressed steel cage, it ensures minimal friction and enhances durability. The bearing operates effectively under extreme conditions, with a maximum operating temperature of 393.15 °K, making it suitable for high-speed applications up to 27,000 rpm. Designed to provide longevity, the bearing offers excellent dynamic and static load capacities, making it an essential component in industrial machinery.

Radial clearance class CN optimises performance under varying loads

Dynamic load capacity of 166,000,000 mN ensures reliable operation

Static load capacity reaches 146,000,000 mN, providing exceptional strength

Fatigue limit load of 4,950,000 mN enhances longevity and service life

High-speed limits for oil and grease lubrication ensure versatility in application

Minimum internal and external diameters tailored for precision and compatibility

Designed for minimal vibration with low over rolling frequencies

Cage design reduces friction, leading to smoother operation and reduced wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy