SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

Image representative of range

Subtotal (1 unit)*

£126.12

(exc. VAT)

£151.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.12

*price indicative

RS Stock No.:
706-919
Mfr. Part No.:
6219
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

35mm

Race Width

11mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

3450N

Dynamic Load Rating

8100N

Bore Type

Round

Series

630

Limiting Speed

36000rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing provides exceptional performance for various applications requiring radial contact. Engineered with a pressed steel cage and an open design, this bearing caters to operational efficiency by minimising friction and enhancing durability. With an internal diameter of 95 mm and an external diameter of 170 mm, this bearing’s robust construction supports both static and dynamic loads effectively. The inclusion of a radial clearance class of CN ensures reliability under fluctuating conditions, making it suitable for demanding environments. Its mass of 2.65 kg reflects the sturdy build quality, while maintaining optimal functionality in a range of industrial applications.

Designed for radial contact, ensuring effective load distribution

Pressed steel cage enhances durability and reduces weight

Open design facilitates lubrication and heat dissipation

Radial clearance class of CN optimises performance under varying loads

Wide operational temperature range from 233.15 °K to 393.15 °K

Dynamic load capacity of 115,000,000 mN ensures high performance

Fatigue limit load of 3,250,000 mN provides longevity during heavy use

Mechanical limit speed of 37,200 °/s supports high-speed applications

Low friction and noise levels for improved operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy