NTN 51126 Ball Bearing - 130 mm ID, 170 mm OD

Image representative of range

Subtotal (1 unit)*

£177.27

(exc. VAT)

£212.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.27

*price indicative

RS Stock No.:
706-882
Mfr. Part No.:
51126
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

130mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

30mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Static Load Rating

350kN

Dynamic Load Rating

104kN

Bore Type

Round

Limiting Speed

1900rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN One direction thrust ball bearing delivers superior performance for axial load applications. Designed for precision and durability, it features a dynamic axial load rating that ensures reliability even under the most demanding conditions. With an internal diameter of 130 mm and an external diameter of 170 mm, this bearing optimally fits various machinery setups, making it a versatile choice for engineers and technicians alike. The innovative construction allows for efficient operation across a wide temperature range, ensuring that the bearing maintains its structural integrity and functionality in both high and low-temperature environments. This product is an excellent solution for applications requiring robust thrust capabilities, making it indispensable in high-performance scenarios.

Dynamic axial load rating of 119,000,000 mN for enhanced performance under load

Static axial load rating of 406,000,000 mN ensures stability and reliability

Thrust bearing height of 30 mm optimises space and efficiency

Produced by a reputable manufacturer, ensuring high-quality standards

Max shoulder diameter of 146 mm and a minimum shoulder diameter of 154 mm for precise fitment

Efficient rolling frequencies enhance overall bearing life and reduce maintenance needs

Mass of 1.74 kg balances durability with ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy