NTN 1209SC3 45 mm ID Ball Bearing -, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£37.47

(exc. VAT)

£44.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.47

*price indicative

RS Stock No.:
706-819
Mfr. Part No.:
1209SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Cage Material

Pressed Steel

End Type

Open

Internal Clearance

C3

Static Load Rating

7.35kN

Dynamic Load Rating

22kN

Series

12 Series

Limiting Speed

8500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is specifically designed to accommodate misalignments in diverse applications, ensuring smooth rotation and enhanced performance. With a robust pressed steel cage, this bearing offers a unique combination of durability and efficiency. It features an internal diameter of 45 mm and an external diameter of 85 mm, making it suitable for various machinery setups. The ball bearing's radial clearance class C3 and precision class P0 ensure optimal operation under varying load conditions. Engineered for excellence, it is equipped to function effectively across a wide temperature range, from a minimum of 253.15 K to a maximum of 393.15 K, ensuring reliability in demanding environments.

Designed to handle misalignment enhancing overall performance and reliability

Robust pressed steel cage provides Durable construction for long lasting use

Enhanced dynamic load capacity of 22000000 mN ensures strong support under heavy loads

Specialised design for both oil and grease lubrication catering to various maintenance needs

Radial clearance class C3 optimises clearance for better thermal stability and efficiency

Precision class P0 ensures tolerable deviations promoting smooth operation

Designed to perform reliably at operating temperatures between 253.15 K and 393.15 K

Compact dimensions allow for versatile application in various machinery setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy