NTN 1209S 45 mm ID Ball Bearing -, 85 mm OD
- RS Stock No.:
- 706-818
- Mfr. Part No.:
- 1209S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£37.47
(exc. VAT)
£44.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.47 |
*price indicative
- RS Stock No.:
- 706-818
- Mfr. Part No.:
- 1209S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| End Type | Open | |
| Internal Clearance | CN | |
| Static Load Rating | 7.35kN | |
| Dynamic Load Rating | 22kN | |
| Series | 12 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
End Type Open | ||
Internal Clearance CN | ||
Static Load Rating 7.35kN | ||
Dynamic Load Rating 22kN | ||
Series 12 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to provide reliable performance in applications requiring precise alignment and durability. This product features a pressed steel cage and an open structure for easy lubrication, making it Ideal for both oil and grease lubrication systems. It accommodates radial loads efficiently, with a dynamic load rating of 22,000,000 mN, ensuring long-lasting performance. The bearing is engineered for stability under varying operational conditions, featuring a wide range of operating temperatures from -20°C to 120°C. Its robust construction, coupled with a low mass of 0.47 kg, promotes efficient operation in various machinery and equipment.
Accommodates radial loads with high dynamic load capacity
Open design facilitates easy maintenance and lubrication
Pressed steel cage provides additional strength and stability
Self aligning functionality aids in compensating for misalignment
Durable construction ensures longevity and reliability in performance
Engineered for efficient operation within a broad temperature range
Low mass design enhances overall efficiency in machinery
Radial clearance class CN ensures optimal performance in various applications
Related links
- NTN 1209SKC3 45 mm ID Ball Bearing -, 85 mm OD
- NTN 1209SK 45 mm ID Ball Bearing -, 85 mm OD
- NTN 1209SC3 45 mm ID Ball Bearing -, 85 mm OD
- NTN 2209SK 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209S 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-2RS-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- NTN 2209SKC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD

