NTN 5210SC3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 706-623
- Mfr. Part No.:
- 5210SC3
- Brand:
- NTN
Subtotal (1 unit)*
£79.78
(exc. VAT)
£95.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.78 |
*price indicative
- RS Stock No.:
- 706-623
- Mfr. Part No.:
- 5210SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Number of Rows | 2 | |
| Static Load Rating | 43.5kN | |
| Contact Angle | 25° | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 53kN | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Number of Rows 2 | ||
Static Load Rating 43.5kN | ||
Contact Angle 25° | ||
Internal Clearance C3 | ||
Dynamic Load Rating 53kN | ||
Limiting Speed 6000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered to provide exceptional performance in various industrial applications. Designed for precision and durAbility, this bearing features a robust internal diameter of 50 mm and an external diameter of 90 mm, ensuring a reliable fit for a multitude of setups. With a unique contact angle of 25°, the 5210SC3 optimally handles axial and radial loads, making it an Ideal choice for dynamic applications. Its radial clearance class C3 and precision class P0 further enhance its operational reliAbility, while the Ability to withstand temperatures ranging from 233.15 K to 393.15 K positions it as a versatile component in diverse environments.
Double row construction provides increased load capacity and stability
Contact angle of 25° enhances performance in axial and radial load management
Radial clearance class C3 allows for increased clearance, accommodating thermal expansion
Precision class P0 ensures general precision suitable for various applications
Designed for a minimum operating temperature of 233.15 K, extending its usability
Maximum operating temperature of 393.15 K ensures reliability in high-temperature settings
Robust construction with a mass of 0.689 kg provides durability against wear
Min fillet radius of 1.1 mm aids in smooth operational dynamics
Dynamic load rating of 53,000,000 mN delivers high-performance in heavy-duty scenarios
Related links
- SKF 3210 A-2RS1TN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- NTN 5210S 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210EEG15 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A/C3 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2Z 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 A-2ZTN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width

