SKF 3210 A-2Z 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

£152.71

(exc. VAT)

£183.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.71

*price indicative

RS Stock No.:
461-254
Mfr. Part No.:
3210 A-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

30.2mm

Cage Material

Sheet Metal

Race Material

Bearing Steel

Ball Material

Bearing Steel

End Type

Double Shielded

Number of Rows

2

Contact Angle

30°

Internal Clearance

CN

Static Load Rating

42.5kN

Dynamic Load Rating

51kN

Standards/Approvals

RoHS

Series

3210

Limiting Speed

7000rpm

Race Type

Grooved

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
US

Omkar


The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.

Accommodate relatively high radial loads, high axial loads in both directions and tilting moments

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy