NTN 6020ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- RS Stock No.:
- 706-424
- Mfr. Part No.:
- 6020ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£102.05
(exc. VAT)
£122.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.05 |
*price indicative
- RS Stock No.:
- 706-424
- Mfr. Part No.:
- 6020ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 54000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 66500N | |
| Series | 602 | |
| Bore Type | Round | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 54000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 66500N | ||
Series 602 | ||
Bore Type Round | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing engineered for durAbility and efficiency in various applications. It is designed to ensure smooth rotation and reduce friction, providing reliable support and longevity. Ideal for use in machinery and equipment that require precision and resilience, this bearing stands out with its Ability to operate under demanding conditions. The robust construction and Advanced materials utilised in its design enable it to withstand significant loads while maintaining optimal performance, making it an essential component for enhancing the operational reliAbility of your systems.
Designed to support significant loads
Ideal for various industrial applications
Engineered to provide reliable performance under demanding conditions
Helps enhance the overall efficiency of machinery
Related links
- NTN 6020LLUC3/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- SNR 6020ZZC3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6020C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- FAG 6020-C3 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- SKF 6020-2RS1 1 Row Ball Bearing - 100 mm ID, 150 mm OD
- NTN 16020C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

