SNR 6013FT150 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 706-406
- Mfr. Part No.:
- 6013FT150
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£130.60
(exc. VAT)
£156.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.60 |
*price indicative
- RS Stock No.:
- 706-406
- Mfr. Part No.:
- 6013FT150
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 25200N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32200N | |
| Series | 6013F | |
| Bore Type | Round | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 25200N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32200N | ||
Series 6013F | ||
Bore Type Round | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for exceptional reliability in various mechanical applications. Featuring a pressed steel cage and contact Seals on both sides, this bearing ensures optimal performance while maintaining operational efficiency up to 150°C. The product is engineered for radial contact, providing robust support and durability in demanding environments, while its precise dimensions enable smooth rotation and reduced friction for enhanced longevity. This bearing is a Crucial component for machinery requiring dependable and efficient load handling.
Contact Seals on both sides prevent ingress of contaminants
Dynamic load capacity of 32200000 mN ensures high performance
Static load capacity of 25200000 mN supports heavy-duty applications
Fatigue limit load of 1150000 mN promotes long lifespan
Mechanical limit speed of 22800 °/s facilitates efficient rotation
Integrated min and max dimensions allow for flexible installation
Compact design contributes to space-saving solutions in machinery
Related links
- NTN 6013LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 16013/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2RS1 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013CM 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6013C4 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 16013 1 Row Ball Bearing - 65 mm ID, 100 mm OD

