SNR 2215K 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 706-355
- Mfr. Part No.:
- 2215K
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£145.93
(exc. VAT)
£175.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.93 |
*price indicative
- RS Stock No.:
- 706-355
- Mfr. Part No.:
- 2215K
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 17800N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 43800N | |
| Series | 2215K | |
| Bore Type | Tapered | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 17800N | ||
Internal Clearance CN | ||
Dynamic Load Rating 43800N | ||
Series 2215K | ||
Bore Type Tapered | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double row self aligning ball bearing is expertly designed to provide superior performance in applications requiring robustness and precision. This component features a pressed steel cage and a tapered bore, ensuring reliable operation through its self-aligning capabilities. Ideal for various industrial applications, it meets the performance demands with a dynamic load rating of 43,800,000 mN and a static load rating of 17,800,000 mN, making it a VITAL choice for enhancing machinery efficiency. Its temperature range allows operation from -40 to 120 degrees Celsius, showcasing its resilience in challenging environments.
Designed with a steel cage for enhanced durability and strength
Self-aligning capability simplifies installation and maintains operational efficiency
Radial clearance class CN ensures precise fit and functionality
Lightweight design with a mass of 1.57 kg facilitates easier handling and installation
Operating temperature range supports diverse working conditions from as low as -40 °C to as high as 120 °C
High dynamic load rating of 43,800,000 mN caters to heavy-duty applications
Effective for factory machinery, automotive applications, and various engineering uses
Comes with fatigue limit load up to 800,000 mN for prolonged reliability
Related links
- SNR 2215KC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SNR 2215 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2215 EKTN9 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2215 ETN9 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215 K 75 mm ID 2 Row Ball Bearing -, 130 mm OD

