NTN 6300LLUC3/5K 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 705-989
- Mfr. Part No.:
- 6300LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£5.02
(exc. VAT)
£6.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.02 |
*price indicative
- RS Stock No.:
- 705-989
- Mfr. Part No.:
- 6300LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 3500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 9.1kN | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 2667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 3500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 9.1kN | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 2667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to deliver superior performance in various mechanical applications. Built with a robust pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants while maintaining smooth operation. Its internal and external diameters of 10 mm and 35 mm respectively, along with a width of 11 mm, make it a versatile choice for applications requiring reliability and efficiency. The bearing's capability to withstand dynamic loads of up to 9,100,000 mN speaks to its durability, while the specified operating temperature range makes it suitable for both warm and cooler settings. Ideal for those seeking excellence in performance and stability, this product stands out in the market for its high-quality engineering.
Smooth radial contact ensures reduced friction and increased operational efficiency
Enhanced protection against contaminants, thanks to Seals on both sides
Engineered for high dynamic loads, making it suitable for demanding applications
Compact design with precise internal and external diameters for easy fitting
Designed with a robust steel cage for added strength and durability
Capable of operating under a wide temperature range, ensuring versatility
Minimal radial clearance ensures effective operation in various conditions
Lightweight construction contributes to reduced overall equipment weight
Related links
- NTN 6300LLBC3/5K 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6003LLBCM/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLUC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6003LLBC3/5K 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NTN 6202LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 35 mm OD

