NTN 6207CM 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 705-965
- Mfr. Part No.:
- 6207CM
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£9.30
(exc. VAT)
£11.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.30 |
*price indicative
- RS Stock No.:
- 705-965
- Mfr. Part No.:
- 6207CM
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15300N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 28.4kN | |
| Bore Type | Round | |
| Series | 620 | |
| Limiting Speed | 1634rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15300N | ||
Internal Clearance CM | ||
Dynamic Load Rating 28.4kN | ||
Bore Type Round | ||
Series 620 | ||
Limiting Speed 1634rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing designed for radial contact applications. Its pressed steel cage and open construction enhance load distribution while ensuring durability under varying conditions. With an internal diameter of 35 mm and an external diameter of 72 mm, this bearing is engineered to meet the demands of modern machinery. The radial clearance class CM indicates that it operates effectively in a range of operational tolerances, making it a reliable choice for both industrial and commercial applications. Additionally, it boasts impressive dynamic and static load capacities, showcasing its capability to handle significant weight and stress. The unit is engineered to function optimally within a wide temperature range, further affirming its versatility in diverse operational environments.
Static load capacity of 15,300,000 mN supports heavy stationary weights
Fatigue limit load of 1,090,000 mN enhances longevity in cyclic operations
Designed to operate efficiently within a temperature range from 233.15 °K to 393.15 °K
Minimum shoulder diameter of 41.5 mm enhances installation adaptability
Maximum shoulder diameter of 65.5 mm accommodates various housing configurations
Min fillet radius of 1.1 mm ensures compatibility with a range of shaft designs
Ideal for both oil and grease lubrication, catering to diverse lubrication needs
Related links
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZNR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUNR/2AS 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207NRC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207NR 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD

