NTN 6207ZZC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 699-246
- Mfr. Part No.:
- 6207ZZC4/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£25.48
(exc. VAT)
£30.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.48 |
*price indicative
- RS Stock No.:
- 699-246
- Mfr. Part No.:
- 6207ZZC4/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 28.4kN | |
| Bore Type | Round | |
| Series | 6207 | |
| Limiting Speed | 9800rpm | |
| Flange Outside Diameter | 72mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 28.4kN | ||
Bore Type Round | ||
Series 6207 | ||
Limiting Speed 9800rpm | ||
Flange Outside Diameter 72mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing offers superior performance for a range of applications. Designed with a single row and a pressed steel cage, this bearing ensures optimal radial contact and minimal friction. Ideal for high-load scenarios, it boasts an internal diameter of 35 mm and an external diameter of 72 mm, making it suitable for various machinery. With the capacity to withstand dynamic loads up to 28,400,000 mN and static loads reaching 15,300,000 mN, it guarantees reliability under pressure. Operating efficiently in temperatures ranging from -40°C to 150°C, this bearing is engineered for durability, making it perfect for industrial settings. Trust in the precision of NTN to enhance the life and efficiency of your equipment.
Single row design ensures effective radial contact for improved load distribution
Pressed steel cage enhances durability and reduces wear over time
Dynamic load capacity allows for heavy operational demands without compromising performance
Static load rating supports stability Ideal for stationary applications
Wide operating temperature range ensures versatility in varied environments
Min fillet radius provides flexibility in installation and compatibility
Grease lubrication limits speed optimises operational efficiency and longevity
Designed for minimal maintenance reducing downtime and operational costs
Related links
- NTN 6207LLUC4/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNR/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBC3/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLBCM/5K 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

