NTN 7210 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 705-947
- Mfr. Part No.:
- 7210
- Brand:
- NTN
Subtotal (1 unit)*
£50.70
(exc. VAT)
£60.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.70 |
*price indicative
- RS Stock No.:
- 705-947
- Mfr. Part No.:
- 7210
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 31.5kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 45.5kN | |
| Series | 72 Series | |
| Limiting Speed | 7900rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 31.5kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 45.5kN | ||
Series 72 Series | ||
Limiting Speed 7900rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is expertly engineered for precision and reliability in various applications. Designed to accommodate both radial and axial loads, this bearing excels in demanding environments where stability and durability are paramount. With its pressed steel cage and optimised design, it ensures smooth operation and minimizes friction, which is essential for efficiency in machinery. The bearing's carefully defined internal and external diameters, alongside its specific width, makes it a perfect fit for a range of industrial uses, fulfilling the high performance required by modern engineering standards.
Single row or matched pairs configuration enhances load handling capabilities
Contact angle of 30° for improved axial load support
Radial clearance class CN ensures optimal performance consistency
Dynamic load capacity of 45500000 mN for robust application handling
Fatigue limit load of 2460000 mN increases operational reliability
Wide temperature range with a minimum operating temperature of 233.15 °K and maximum of 393.15 °K
Min shoulder diameters facilitate flexible installation options
Precision manufacturing that complies with industry standards for superior quality
Related links
- SKF 7210 BECBM 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BECBJ 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 BEGAP 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NTN 7210BG 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NSK 7210BEAT85 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7210 CDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- NSK 40TAC90CSUHPN7 3 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width

