NTN 6908ZZC3/2AS 1 Row Ball Bearing - 40 mm ID, 62 mm OD

Image representative of range

Subtotal (1 unit)*

£51.64

(exc. VAT)

£61.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.64

*price indicative

RS Stock No.:
705-916
Mfr. Part No.:
6908ZZC3/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

62mm

Race Width

12mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

8900N

Dynamic Load Rating

13.5kN

Bore Type

Round

Series

690

Limiting Speed

1834rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearings are expertly designed for radial contact applications, providing robust performance in various operational environments. Built with precision, these bearings feature a pressed steel cage and shields on both sides, ensuring effective shielding against contaminants while maintaining smooth functionality. With an internal diameter of 40 mm and an external diameter of 62 mm, they are suitable for a myriad of machinery applications. The unique design incorporates features like radial clearance class C3, enhancing the operational reliability and longevity of the bearings. These components are proudly manufactured in France, reflecting the commitment to quality and engineering excellence that NTN is known for.

Radial contact design optimises load distribution for increased reliability

Pressed steel cage offers enhanced durability and longevity under operational strain

Double-sided shields protect internal components from debris, ensuring consistent performance

Radial clearance class C3 allows for higher loads and improved functional life in diverse conditions

Mass of just 0.11 kg ensures lightweight performance while maintaining robust integrity

Dynamic load rating of 13,500,000 mN demonstrates exceptional strength for demanding applications

Fatigue limit load of 645,000 mN enables safe operation even in challenging environments

Wide lubrication speed limit of 66,000 °/s accommodates high-speed applications effectively

Temperature operating range allows flexibility in various thermal conditions, from -25 °C to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy