NTN 6822C3 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- RS Stock No.:
- 705-891
- Mfr. Part No.:
- 6822C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£206.32
(exc. VAT)
£247.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.32 |
*price indicative
- RS Stock No.:
- 705-891
- Mfr. Part No.:
- 6822C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 28200N | |
| Dynamic Load Rating | 27.5kN | |
| Series | 682 | |
| Bore Type | Round | |
| Limiting Speed | 717rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 28200N | ||
Dynamic Load Rating 27.5kN | ||
Series 682 | ||
Bore Type Round | ||
Limiting Speed 717rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide reliable radial contact performance in various applications. With a robust pressed steel cage, this open bearing ensures smooth operation and efficiency. The internal diameter of 110 mm and external diameter of 140 mm, combined with a width of 16 mm, make it suitable for accommodating high radial loads. Engineered to endure demanding operating conditions, this product offers a dynamic load capacity of up to 27,500,000 mN and a static load capacity of 28,200,000 mN. Its innovative design prioritises both durability and ease of maintenance, making it an essential component for industries seeking operational excellence.
Robust pressed steel cage ensures durability and smooth operation
Designed for high radial contact, suitable for various applications
Dynamic load capacity of 27,500,000 mN enhances reliability under pressure
Static load capacity of 28,200,000 mN accommodates heavy loads with ease
Fatigue limit load rating of 1,680,000 mN for extended product lifespan
Minimum operating temperature of -40°C ensures performance in cold conditions
Maximum operating temperature of 120°C caters to diverse operational environments
Compact dimensions with internal diameter of 110 mm and external diameter of 140 mm facilitate easy integration
Effective filtration design optimises lubrication for Peak performance
Min shoulder diameter IR of 115 mm and max shoulder diameter OR of 135 mm for precise fit
Related links
- NTN 6822LLU/5K 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822ZZ/2AS 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822-2RS1 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822/C3 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- SKF 61822-2RZ 1 Row Ball Bearing - 110 mm ID, 140 mm OD

