NTN 6822 1 Row Ball Bearing - 110 mm ID, 140 mm OD

Subtotal (1 unit)*

£186.76

(exc. VAT)

£224.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£186.76

*price indicative

RS Stock No.:
704-488
Mfr. Part No.:
6822
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

16mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

28.2kN

Internal Clearance

CN

Dynamic Load Rating

27.5kN

Bore Type

Round

Series

68

Limiting Speed

4300rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

140mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed for exceptional performance in radial contact applications. With an internal diameter of 110 mm and an external diameter of 140 mm, this bearing is engineered to provide precise support for machine components. Its pressed steel cage ensures durability, while the open design facilitates easy maintenance. Suitable for both oil and grease lubrication, it operates effectively within a temperature range spanning from a minimum of 233.15 °K to a maximum of 393.15 °K. The bearing's robust construction provides a mass of 0.515 kg, making it a reliable choice for various industrial applications, ensuring smooth rotation and extended service life.

Radial clearance class CN for standard operational flexibility

Dynamic load capacity of 27,500,000 mN, ensuring resilience under pressure

Static load capacity of 28,200,000 mN for maximum stability

Fatigue limit load capacity of 1,680,000 mN for longevity under varying conditions

Oil lubrication limit speed of 30,600 °/s, enabling high-speed applications

Grease lubrication limit speed of 25,800 °/s for versatile use

Minimum shoulder diameter of 115 mm and maximum shoulder diameter of 135 mm for compatibility with a wide range of installations

1 mm minimum fillet radius for improved installation precision

Lightweight design at 0.515 kg for ease of handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy