SNR 6004C3 1 Row Ball Bearing - 105 mm ID, 160 mm OD

Image representative of range

Subtotal (1 unit)*

£3.61

(exc. VAT)

£4.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.61

*price indicative

RS Stock No.:
705-865
Mfr. Part No.:
6004C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

105mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

26mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

65900N

Internal Clearance

C3

Dynamic Load Rating

71.7kN

Series

602

Bore Type

Round

Limiting Speed

617rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Single row deep groove ball bearing is designed for versatility and reliability in various applications. This bearing incorporates a pressed steel cage and features a radial contact design, ensuring optimal performance under load. With an internal diameter of 20 mm and an external diameter of 42 mm, it is engineered to accommodate a wide range of machinery needs. The robust construction enables it to handle dynamic and static loads effectively, with a dynamic load capacity of 9,900,000 mN. It operates seamlessly within a temperature range from 233.15 K to 393.15 K, making it suitable for different industrial environments. This bearing promises long-lasting operation, ensuring minimal downtime and maintenance requirements.

Designed with a radial contact system for superior load handling

Pressed steel cage construction enhances durability and strength

Dynamic load capacity of 9,900,000 mN optimises performance under stress

Compact dimensions combine ease of installation with space-saving efficiency

Operates effectively at a maximum speed limit of 174,000 °/s

Minimum operating temperature of 233.15 K ensures versatility in varying environments

Minimal fillet radius improves compatibility with various shaft and housing designs

Weight of only 0.066 kg facilitates lightweight applications

Compatible with a range of machinery, enhancing its utility across sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy