Subtotal (1 unit)*
£11.63
(exc. VAT)
£13.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.63 |
*price indicative
- RS Stock No.:
- 705-748
- Mfr. Part No.:
- 6009C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 15200N | |
| Dynamic Load Rating | 22.1kN | |
| Series | 600 | |
| Bore Type | Round | |
| Limiting Speed | 2500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 15200N | ||
Dynamic Load Rating 22.1kN | ||
Series 600 | ||
Bore Type Round | ||
Limiting Speed 2500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to provide reliable performance in various applications. This bearing features a pressed steel cage that allows for smooth and efficient operation, making it Ideal for radial contact setups. With a dynamic load capacity of 23,200,000 mN and a static load capacity of 15,100,000 mN, it is built to withstand significant forces. The product ensures durability and longevity under operational stress, making it a solid choice for industries requiring high-quality bearings.
Pressed steel cage design enhances structural strength and wear resistance
Radial clearance class C3 accommodates for operational variations and ensures optimal performance
Dynamic load capacity allows for heavy-duty applications while maintaining durability
Fatigue limit load rating supports extended use in demanding environments
Optimised for both oil and grease lubrication, catering to various maintenance needs
Wide operating temperature range supports adaptability to different working conditions
Minimum fillet radius provides compatibility with a variety of shaft and housing designs
Minimum shoulder diameters ensure stability and effective load distribution
Related links
- SNR 6009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6310ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009EE 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6211C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009FT150ZZ 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6028C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6222C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6217C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

