SNR 6213F604 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- RS Stock No.:
- 705-622
- Mfr. Part No.:
- 6213F604
- Brand:
- SNR
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 705-622
- Mfr. Part No.:
- 6213F604
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 120mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 40100N | |
| Internal Clearance | C5 | |
| Bore Type | Round | |
| Series | 6213F | |
| Limiting Speed | 50rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 120mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 40100N | ||
Internal Clearance C5 | ||
Bore Type Round | ||
Series 6213F | ||
Limiting Speed 50rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is engineered for remarkable performance in demanding applications, offering reliable support and stability. Designed with a pressed steel cage and dual shielding, this bearing facilitates optimal radial contact, allowing it to operate efficiently at temperatures up to 350°C. Its robust construction ensures that it can withstand high loads and speeds, making it an Ideal choice for various industrial settings. The internal dimensions of 65 mm and external dimensions of 120 mm, along with a width of 23 mm, ensure it fits seamlessly into diverse machinery, providing longevity and durability. Perfectly suited for both heavy-duty usage and standard applications, this bearing showcases precision manufacturing by SNR, ensuring top-notch reliability and performance.
Designed for high-performance applications up to 350°C
Robust single row deep groove architecture for enhanced load handling
Pressed steel cage provides improved durability and resistance
Dual shields offer additional protection against contaminants
Internal diameter of 65 mm ensures compatibility with a variety of setups
External diameter of 120 mm maximises performance in high-speed applications
Operating temperature range from Tmin 243.15 °K to Tmax 623.15 °K
Static load capacity of 40,100,000 mN for reliable function
Low radial clearance class for added stability under load
Constructed to ensure seamless integration into various machinery
Related links
- SNR 6213FT150 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZ 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EE 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213ZZC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213-2Z 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- SKF 6213 M 1 Row Ball Bearing - 65 mm ID, 120 mm OD

