SNR 6210HT200ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£104.86

(exc. VAT)

£125.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.86

*price indicative

RS Stock No.:
705-615
Mfr. Part No.:
6210HT200ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

20mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

232kN

Internal Clearance

C4

Dynamic Load Rating

37kN

Bore Type

Round

Series

6210H

Limiting Speed

3400rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is expertly designed to provide reliable performance in demanding applications. With a robust construction that features a pressed steel cage and shields on both sides, this bearing ensures excellent protection against contaminants while maintaining smooth operation. Ideal for tasks involving radial contact, it operates efficiently at high temperatures of up to 200°C. Its precise dimensions and mass ensure optimal fit and function, making it a Crucial component for maintaining machinery in Peak condition.

Dynamic load capacity of 37,000,000 mN ensures durability

Static load capability of 23,200,000 mN withstands heavy static loads

Fatigue limit load of 1,050,000 mN ensures long-term reliability

Designed with a mechanical limit speed of 20,400 °/s for efficient operation

Temperature tolerance ranging from -40°C to 200°C allows versatility in applications

Min shoulder diameter of 56.5 mm aids in proper installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy