SNR 6210F604 1 Row Ball Bearing - 50 mm ID, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£70.53

(exc. VAT)

£84.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.53

*price indicative

RS Stock No.:
705-611
Mfr. Part No.:
6210F604
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

90mm

Race Width

20mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C5

Static Load Rating

23200N

Bore Type

Round

Series

6210F

Limiting Speed

60rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in a variety of applications, capable of functioning seamlessly under radial contact. With operational limits reaching up to 350°C, it is well-suited for high-temperature environments, ensuring durability and reliability in challenging conditions. Engineered with a pressed steel cage and shields on both sides, this bearing effectively protects against contaminants while maximizing the longevity of its internal components. Its robust construction and precise dimensions make it an excellent choice for various industrial applications, delivering exceptional performance where it matters most.

Designed with shields on both sides for superior protection against contaminants

Compact dimensions with specific internal and external diameters tailored for precise fitting

Low mass at 0.441 kg aids in reducing operational inertia

Optimised for minimal radial clearance with a class exceeding C5

Mechanical limit speed of 360 °/s suitable for high-speed applications

Comprehensive frequency delineation for better application understanding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy